LSQ Series 36mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10LSQ68000MEFC36X83

Digi-Key Part Number
10LSQ68000MEFC36X83-ND
Manufacturer
Rubycon
Manufacturer Product Number
10LSQ68000MEFC36X83
Supplier
Description
CAP ALUM 68000UF 20% 10V SCREW
Detailed Description
68000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Part Status
Active
Capacitance
68000 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.9 A @ 120 Hz
Ripple Current @ High Frequency
8.532 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
3.386" (86.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£11.68200£116.82
Additional Resources
AttributeDescription
Standard Package10