YXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF10MEFC6.3X11

Digi-Key Part Number
1189-3675-ND
Manufacturer
Rubycon
Manufacturer Product Number
100YXF10MEFC6.3X11
Supplier
Description
CAP ALUM 10UF 20% 100V RADIAL
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
58.8 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1.2 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.22000£0.22
10£0.15400£1.54
50£0.10320£5.16
100£0.08770£8.77
500£0.06190£30.95
1,000£0.05415£54.15
2,500£0.05158£128.95
5,000£0.04771£238.55
Additional Resources
AttributeDescription
Other Names
1189-3675-2
1189-3675-1-ND
1189-3675-2-ND
1189-3675-3-ND
1189-3675-1
100YXF10MEFC6.3X11-ND
1189-3675-1INACTIVE
1189-3675
Standard Package2,000