SGV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SGV10M8X10.5

Digi-Key Part Number
1189-2384-2-ND - Tape & Reel (TR)
1189-2384-1-ND - Cut Tape (CT)
1189-2384-6-ND - Digi-Reel®
Manufacturer
Rubycon
Manufacturer Product Number
100SGV10M8X10.5
Supplier
Description
CAP ALUM 10UF 20% 100V SMD
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
97.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.39900£3.99
50£0.31900£15.95
100£0.27340£27.34
Tape & Reel (TR)
QtyUnit PriceExt Price
500£0.21642£108.21
Additional Resources
AttributeDescription
Other Names
1189-2384-6
100SGV10M8X10.5-ND
1189-2384-2
1189-2384-1
Standard Package500