148138 | |
---|---|
DigiKey Part Number | 1868-148138-ND |
Manufacturer | |
Manufacturer Product Number | 148138 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £3.70000 | £3.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £3.70000 | £3.70 |
10 | £3.01400 | £30.14 |
25 | £2.77880 | £69.47 |
50 | £2.61280 | £130.64 |
100 | £2.45690 | £245.69 |
300 | £2.22897 | £668.69 |
500 | £2.13032 | £1,065.16 |
1,000 | £2.01935 | £2,019.35 |
Unit Price without VAT: | £3.70000 |
---|---|
Unit Price with VAT: | £4.44000 |