091212060 | |
---|---|
DigiKey Part Number | 902-1356-ND |
Manufacturer | |
Manufacturer Product Number | 091212060 |
Description | BOX ABS GRAY 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091212060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £24.31000 | £24.31 |
5 | £20.77000 | £103.85 |
10 | £19.41100 | £194.11 |
25 | £17.74840 | £443.71 |
50 | £16.58660 | £829.33 |
100 | £16.55850 | £1,655.85 |
Unit Price without VAT: | £24.31000 |
---|---|
Unit Price with VAT: | £29.17200 |