Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm)
090816060
090816060

090816060

DigiKey Part Number
902-1354-ND
Manufacturer
Manufacturer Product Number
090816060
Description
BOX ABS GRAY 6.3"L X 3.15"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
EDA/CAD Models
090816060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.150" W (160.00mm x 80.00mm)
Height
2.165" (55.00mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.51 lb (231.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.44800£21.45
5£18.33492£91.67
10£17.13728£171.37
25£15.67321£391.83
50£14.64917£732.46
100£14.18339£1,418.34
Manufacturers Standard Package
Unit Price without VAT:£21.44800
Unit Price with VAT:£25.73760