090507040

DigiKey Part Number
902-1349-ND
Manufacturer
Manufacturer Product Number
090507040
Description
BOX ABS GRAY 2.56"L X 1.97"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
090507040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Height
1.378" (35.00mm)
Area (L x W)
5.03in² (32.5cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.098" (2.49mm)
Features
Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.11 lb (49.9 g)
In-Stock: 9
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.20000£10.20
5£8.71600£43.58
10£8.14600£81.46
25£8.01000£200.25
Manufacturers Standard Package
Unit Price without VAT:£10.20000
Unit Price with VAT:£12.24000