MCH155A6R2DK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 22,058
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,410
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00468
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,220
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.01251
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A6R2DK

DigiKey Part Number
846-MCH155A6R2DKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A6R2DK
Description
CAP CER 6.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A6R2DK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Obsolete
This product is no longer manufactured. View Substitutes