KX132-1211-EVB110 | |
---|---|
DigiKey Part Number | 846-KX132-1211-EVB110-ND |
Manufacturer | |
Manufacturer Product Number | KX132-1211-EVB110 |
Description | EVAL BOARD FOR KX132-1211 |
Customer Reference | |
Detailed Description | KX132-1211 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | KX132-1211 | |
Note | - | |
Base Product Number |