
BR24H128NUX-5ACTR | |
---|---|
DigiKey Part Number | 846-BR24H128NUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H128NUX-5ACCT-ND - Cut Tape (CT) 846-BR24H128NUX-5ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H128NUX-5ACTR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.61000 | £0.61 |
10 | £0.57800 | £5.78 |
25 | £0.56160 | £14.04 |
50 | £0.54940 | £27.47 |
100 | £0.53730 | £53.73 |
250 | £0.52104 | £130.26 |
500 | £0.50878 | £254.39 |
1,000 | £0.49655 | £496.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £0.48655 | £1,946.20 |
8,000 | £0.47432 | £3,794.56 |
12,000 | £0.46726 | £5,607.12 |
Unit Price without VAT: | £0.61000 |
---|---|
Unit Price with VAT: | £0.73200 |