cms-photo-not-available

BD9G341EFJ-EVK-101

Digi-Key Part Number
BD9G341EFJ-EVK-101-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9G341EFJ-EVK-101
Supplier
Description
EVAL BOARD BD9G341EFJ-E2
Detailed Description
BD9G341 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Current - Output
3A
Voltage - Input
12V ~ 76V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BD9G341
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1