cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD733L2EFJ-C-EVK

DigiKey Part Number
846-BD733L2EFJ-C-EVK-ND
Manufacturer
Manufacturer Product Number
BD733L2EFJ-C-EVK
Description
EVAL BOARD FOR BD733L2C
Customer Reference
Detailed Description
BD733L2-C - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
200mA
Voltage - Input
4.37V ~ 45V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
BD733L2-C
Note
-
Base Product Number
Obsolete
This product is no longer manufactured.