


BD33IA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33IA5WEFJ-E2TR-ND - Tape & Reel (TR) BD33IA5WEFJ-E2CT-ND - Cut Tape (CT) BD33IA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IA5WEFJ-E2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33IA5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.25960 | £6.49 |
| 100 | £0.22580 | £22.58 |
| 250 | £0.20980 | £52.45 |
| 500 | £0.20010 | £100.05 |
| 1,000 | £0.19212 | £192.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18370 | £459.25 |
| 5,000 | £0.17863 | £893.15 |
| 7,500 | £0.17609 | £1,320.67 |
| 12,500 | £0.17327 | £2,165.88 |
| 17,500 | £0.17163 | £3,003.53 |
| 25,000 | £0.17004 | £4,251.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |











