16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2861DW

Digi-Key Part Number
296-14061-5-ND
Manufacturer
Manufacturer Product Number
UC2861DW
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Product Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Voltage - Start Up
16.5 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 22V
Duty Cycle
-
Frequency - Switching
10kHz ~ 1MHz
Fault Protection
-
Control Features
Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
120£4.41442£529.73

Other Suppliers on Digi-Key

298In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISUC2861DW
-UC2861DWG4-NDR
-UC2861DWG4
2156-UC2861DW
UC2861DWG4
-296-14061-5-ND
296-14061-5
UC2861DWG4-ND
-UC2861DW-NDR
296-14061-5-NDR
-296-14061-5
-296-14061-5-NDR
Standard Package40