SIT9025AE-13-18EB25.000000E | |
---|---|
DigiKey Part Number | 2156-SIT9025AE-13-18EB25.000000E-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AE-13-18EB25.000000E |
Description | SIT9025 - AEC-Q100 Spread-spectr |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
56 | £4.31714 | £241.76 |
Unit Price without VAT: | £4.31714 |
---|---|
Unit Price with VAT: | £5.18057 |