SIT9005AI-11-18EC27.000000D | |
---|---|
DigiKey Part Number | 2156-SIT9005AI-11-18EC27.000000D-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-11-18EC27.000000D |
Description | SiT9005 - 1 to 141 MHz EMI Reduc |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
129 | £1.85930 | £239.85 |
Unit Price without VAT: | £1.85930 |
---|---|
Unit Price with VAT: | £2.23116 |