SIT9003AC-24-33ED-35.00000Y | |
---|---|
DigiKey Part Number | 2156-SIT9003AC-24-33ED-35.00000Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-24-33ED-35.00000Y |
Description | 1 to 110 MHz, Low Power Spread-s |
Customer Reference | |
Detailed Description | 35 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 35 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±0.50%, Center Spread | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
162 | £1.48426 | £240.45 |
Unit Price without VAT: | £1.48426 |
---|---|
Unit Price with VAT: | £1.78111 |