SIT8208AI-G3-18E-25.830000X | |
---|---|
DigiKey Part Number | 2156-SIT8208AI-G3-18E-25.830000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G3-18E-25.830000X |
Description | SiT8208 - Ultra Performance Osci |
Customer Reference | |
Detailed Description | 25.83 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25.83 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | £1.07732 | £269.33 |
Unit Price without VAT: | £1.07732 |
---|---|
Unit Price with VAT: | £1.29278 |