SIT8103AC-83-33E-15.08070Y | |
---|---|
DigiKey Part Number | 2156-SIT8103AC-83-33E-15.08070Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-83-33E-15.08070Y |
Description | High Performance 1-110 MHz Oscil |
Customer Reference | |
Detailed Description | 15.0807 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 15.0807 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | £3.74266 | £239.53 |
Unit Price without VAT: | £3.74266 |
---|---|
Unit Price with VAT: | £4.49119 |