SFR2955TF | |
---|---|
DigiKey Part Number | 2156-SFR2955TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SFR2955TF |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.6A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
910 | £0.25436 | £231.47 |
Unit Price without VAT: | £0.25436 |
---|---|
Unit Price with VAT: | £0.30523 |