
RKV501KJ#P1 | |
---|---|
DigiKey Part Number | 2156-RKV501KJ#P1-ND |
Manufacturer | |
Manufacturer Product Number | RKV501KJ#P1 |
Description | VARIABLE CAPACITANCE DIODE |
Customer Reference | |
Detailed Description | Varactors Single 35 V Surface Mount 2-UFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 2.78pF @ 25V, 1MHz | |
Capacitance Ratio | 11.0 | |
Capacitance Ratio Condition | C2/C25 | |
Voltage - Peak Reverse (Max) | 35 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | 2-UFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,219 | £0.10562 | £234.37 |
Unit Price without VAT: | £0.10562 |
---|---|
Unit Price with VAT: | £0.12674 |