8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP292GSZ

Digi-Key Part Number
OP292GSZ-ND
Manufacturer
Manufacturer Product Number
OP292GSZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
375 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
10.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.86000£4.86
10£4.36600£43.66
25£4.12760£103.19
100£3.57720£357.72
250£3.39372£848.43
500£3.04518£1,522.59
1,000£2.59592£2,595.92

Other Suppliers on Digi-Key

4,378In Stock
Ships from Rochester Electronics, LLC