IRGP4266-EPBF

DigiKey Part Number
2156-IRGP4266-EPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGP4266-EPBF
Description
IGBT W/ULTRAFAST SOFT RECOVERY D
Customer Reference
Detailed Description
IGBT 650 V 140 A 455 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
140 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Power - Max
455 W
Switching Energy
3.2mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
80ns/200ns
Test Condition
400V, 75A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
In-Stock: 4,425
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate £22.17 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
70£3.44471£241.13
Unit Price without VAT:£3.44471
Unit Price with VAT:£4.13365