IRFR9110TF | |
---|---|
DigiKey Part Number | 2156-IRFR9110TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFR9110TF |
Description | 100V P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.1A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 952 | £0.25340 | £241.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
952 | £0.25340 | £241.24 |
Unit Price without VAT: | £0.25340 |
---|---|
Unit Price with VAT: | £0.30408 |