
FQPF13N50 | |
---|---|
DigiKey Part Number | 2156-FQPF13N50-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF13N50 |
Description | MOSFET N-CH 500V 12.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 12.5A (Tc) 56W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 430mOhm @ 6.25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
182 | £1.21885 | £221.83 |
Unit Price without VAT: | £1.21885 |
---|---|
Unit Price with VAT: | £1.46262 |