
BAS3005S-02LRHE6327 | |
|---|---|
DigiKey Part Number | 2156-BAS3005S-02LRHE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAS3005S-02LRHE6327 |
Description | DIODE SCHOTT 30V 500MA PGTSLP217 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-17 | |
Operating Temperature - Junction | 150°C |

