8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893AR-3

Digi-Key Part Number
2156-AD7893AR-3-ND
Manufacturer
Manufacturer Product Number
AD7893AR-3
Description
IC ADC 12BIT SRL T/H LP 8-SOIC
Detailed Description
12 Bit Analog to Digital Converter Input 1 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
21£11.97238£251.42
Additional Resources
AttributeDescription
Other Names
ANAANAAD7893AR-3
2156-AD7893AR-3
Standard Package20