505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD7893AN-10

Digi-Key Part Number
AD7893AN-10-ND
Manufacturer
Manufacturer Product Number
AD7893AN-10
Description
IC ADC 12BIT SAR 8DIP
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Product Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,031In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD7893AN-10-AD
ANAANAAD7893AN-10
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD7893ANZ-10Rochester Electronics, LLC4692156-AD7893ANZ-10-ND£30.77000Direct