BRT200-2R2J8 | |
---|---|
DigiKey Part Number | 696-BRT200-2R2J8-ND |
Manufacturer | |
Manufacturer Product Number | BRT200-2R2J8 |
Description | RES CHAS MNT 2.2 OHM 5% 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRT200-2R2J8 Models |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £27.87000 | £27.87 |
10 | £20.10700 | £201.07 |
25 | £18.00880 | £450.22 |
50 | £16.69680 | £834.84 |
100 | £15.58240 | £1,558.24 |
250 | £15.48092 | £3,870.23 |
Unit Price without VAT: | £27.87000 |
---|---|
Unit Price with VAT: | £33.44400 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 6.496" L x 1.181" W (165.00mm x 30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |