
RT8078AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8078AGQWTR-ND - Tape & Reel (TR) 1028-RT8078AGQWCT-ND - Cut Tape (CT) 1028-RT8078AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8078AGQW |
Description | IC REG BUCK ADJ 4A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39600 | £3.96 |
| 25 | £0.35560 | £8.89 |
| 100 | £0.31090 | £31.09 |
| 250 | £0.28980 | £72.45 |
| 500 | £0.27702 | £138.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.26127 | £391.91 |
| 3,000 | £0.25355 | £760.65 |
| 4,500 | £0.24969 | £1,123.61 |
| 7,500 | £0.24541 | £1,840.57 |
| 10,500 | £0.24291 | £2,550.55 |
| 15,000 | £0.24050 | £3,607.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

