
RT1738AGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT1738AGQW(2)TR-ND - Tape & Reel (TR) 1028-RT1738AGQW(2)CT-ND - Cut Tape (CT) 1028-RT1738AGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1738AGQW(2) |
Description | IC USB TYPE-C OVP WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 255mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.06200 | £10.62 |
| 25 | £0.96640 | £24.16 |
| 100 | £0.86140 | £86.14 |
| 250 | £0.81132 | £202.83 |
| 500 | £0.78112 | £390.56 |
| 1,000 | £0.75624 | £756.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.72553 | £2,176.59 |
| 6,000 | £0.71051 | £4,263.06 |
| 9,000 | £0.70298 | £6,326.82 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

