OS240-2005-028

DigiKey Part Number
4203-OS240-2005-028-ND
Manufacturer
Manufacturer Product Number
OS240-2005-028
Description
LOW PHASE NOISE -165DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Output
CMOS
Voltage - Supply
12V
Frequency Stability
±5ppb
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Size / Dimension
0.984" L x 0.575" W (25.00mm x 14.60mm)
Height - Seated (Max)
0.352" (8.95mm)
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£198.35600£991.78