
OS240-1005-027 | |
---|---|
DigiKey Part Number | 4203-OS240-1005-027-ND |
Manufacturer | |
Manufacturer Product Number | OS240-1005-027 |
Description | LOW PHASE NOISE -165DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Output | CMOS | |
Voltage - Supply | 12V | |
Frequency Stability | ±10ppb | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.984" L x 0.575" W (25.00mm x 14.60mm) | |
Height - Seated (Max) | 0.352" (8.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | £165.02600 | £825.13 |
Unit Price without VAT: | £165.02600 |
---|---|
Unit Price with VAT: | £198.03120 |