OS240-1005-024

DigiKey Part Number
4203-OS240-1005-024-ND
Manufacturer
Manufacturer Product Number
OS240-1005-024
Description
LOW PHASE NOISE -165DBC/HZ OCXO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Size / Dimension
0.984" L x 0.575" W (25.00mm x 14.60mm)
Height - Seated (Max)
0.352" (8.95mm)
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£192.84600£964.23