cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSSC5101BE4T

Digi-Key Part Number
ZSSC5101BE4T-ND
Manufacturer
Manufacturer Product Number
ZSSC5101BE4T
Description
IC INTFACE SPECIALIZED SGNL COND
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Sensor Signal Conditioner - Resistive Interface 14-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Tube
Product Status
Active
Applications
Sensor Signal Conditioner - Resistive
Interface
1-Wire, Digital
Voltage - Supply
4.5V ~ 5.7V
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
77£4.34052£334.22
Additional Resources
AttributeDescription
Standard Package77
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Z85C3010PEGZilog67269-3933-ND£14.08000Similar
LMH0344SQE/NOPBTexas Instruments914LMH0344SQE/NOPBCT-ND£17.03000Similar
PTN3360DBS,518NXP USA Inc.2,895568-5120-1-ND£1.63000Similar
PTN3392BS/F2,518NXP USA Inc.600568-6564-1-ND£4.97000Similar
AD9888KSZ-100Rochester Electronics, LLC25,8422156-AD9888KSZ-100-ND£11.03348Similar