cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSPM402209KITV3P0

Digi-Key Part Number
ZSPM402209KITV3P0-ND
Manufacturer
Manufacturer Product Number
ZSPM402209KITV3P0
Description
ZSPM4022-09 EVALUATION KIT V3.0
Detailed Description
ZSPM4022 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
-
Package
Bulk
Product Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
0.8V ~ 5.5V
Current - Output
9A
Voltage - Input
4.5V ~ 19V
Regulator Topology
Buck
Frequency - Switching
600kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
ZSPM4022
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1