cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASI4UE-E-G1-ST

Digi-Key Part Number
ASI4UE-E-G1-ST-ND
Manufacturer
Manufacturer Product Number
ASI4UE-E-G1-ST
Description
IC INTERFACE SPECIALIZED V3.0
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Actuator Sensor Interface Interface 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
-
Package
Tube
Product Status
Active
Applications
Actuator Sensor Interface
Interface
AS-i
Voltage - Supply
16V ~ 33.1V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
27£9.91926£267.82