XLH73V073.728000I | |
---|---|
DigiKey Part Number | XLH73V073.728000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH73V073.728000I |
Description | XTAL OSC VCXO 73.7280MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.728 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 73.728 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.84000 | £1.84 |
10 | £1.57900 | £15.79 |
50 | £1.42460 | £71.23 |
100 | £1.36300 | £136.30 |
Unit Price without VAT: | £1.84000 |
---|---|
Unit Price with VAT: | £2.20800 |