RTKA211412DE0000BU | |
---|---|
DigiKey Part Number | 20-RTKA211412DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA211412DE0000BU |
Description | EVAL BOARD FOR RAA211412 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RAA211412 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.3V | |
Current - Output | 1A | |
Voltage - Input | 5.8V ~ 45V | |
Regulator Topology | Buck | |
Frequency - Switching | 630kHz | |
Contents | Board(s) | |
Utilized IC / Part | RAA211412 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £40.49000 | £40.49 |
10 | £40.39600 | £403.96 |
25 | £40.35880 | £1,008.97 |
100 | £40.30260 | £4,030.26 |
Unit Price without VAT: | £40.49000 |
---|---|
Unit Price with VAT: | £48.58800 |