
RTCRX0000ET00WNJ | |
|---|---|
DigiKey Part Number | 20-RTCRX0000ET00WNJ-ND |
Manufacturer | |
Manufacturer Product Number | RTCRX0000ET00WNJ |
Description | EMBEDDED TARGET FOR RX 1 LICENSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License 1 Year Fixed Node (1) RX Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Fixed Node (1) | |
Operating System | - | |
Utilized IC / Part | RX | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,762.28000 | £2,762.28 |
| Unit Price without VAT: | £2,762.28000 |
|---|---|
| Unit Price with VAT: | £3,314.73600 |

