
RJP65T43DPM-00#T1 | |
|---|---|
DigiKey Part Number | 559-RJP65T43DPM-00#T1-ND |
Manufacturer | |
Manufacturer Product Number | RJP65T43DPM-00#T1 |
Description | IGBT TRENCH 650V 40A TO-3PFM |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 40 A 68.8 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 68.8 W | |
Switching Energy | 170µJ (on), 110µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 30ns/107ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-3PFM |

