ISLA110P50IR72EV1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLA110P50IR72EV1Z

DigiKey Part Number
ISLA110P50IR72EV1Z-ND
Manufacturer
Manufacturer Product Number
ISLA110P50IR72EV1Z
Description
EVAL BOARD FOR ISLA110P50IR72
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISLA110P50 FemtoCharge™ 10 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
500M
Data Interface
SPI
Input Range
1.45Vpp
Power (Typ) @ Conditions
535mW @ 500MSPS
Utilized IC / Part
ISLA110P50
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£104.38000£104.38
Manufacturers Standard Package
Unit Price without VAT:£104.38000
Unit Price with VAT:£125.25600