ISL97687IRTZ-HEVALZ | |
---|---|
DigiKey Part Number | 20-ISL97687IRTZ-HEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97687IRTZ-HEVALZ |
Description | EVAL BOARD FOR ISL97687 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL97687 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 160mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 5V | |
Features | Dimmable | |
Voltage - Input | 9V ~ 32V | |
Contents | Board(s) | |
Utilized IC / Part | ISL97687 | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £151.77000 | £151.77 |
Unit Price without VAT: | £151.77000 |
---|---|
Unit Price with VAT: | £182.12400 |