ISL8022EVAL2Z | |
---|---|
DigiKey Part Number | ISL8022EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8022EVAL2Z |
Description | EVAL BOARD FOR ISL8022 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL8022 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 1.8V, 2.5V | |
Current - Output | 2A, 1.7A | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8022 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £40.98000 | £40.98 |
Unit Price without VAT: | £40.98000 |
---|---|
Unit Price with VAT: | £49.17600 |