ISL8022EVAL1Z

DigiKey Part Number
ISL8022EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL8022EVAL1Z
Description
EVAL BOARD FOR ISL8022
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL8022 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
1.8V, 2.5V
Current - Output
2A, 1.7A
Voltage - Input
2.8V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
ISL8022
Note
-
Supplied Contents
Board(s)
Board Type
Fully Populated
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£76.40000£76.40
Manufacturers Standard Package
Unit Price without VAT:£76.40000
Unit Price with VAT:£91.68000