ISL78264 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78264EVAL1Z

DigiKey Part Number
20-ISL78264EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL78264EVAL1Z
Description
EVAL BOARD FOR ISL78264
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL78264 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.8V ~ 5V, 0.8V ~ 32V
Current - Output
-
Voltage - Input
3.75V ~ 42V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ISL78264
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£128.36000£128.36
Manufacturers Standard Package
Unit Price without VAT:£128.36000
Unit Price with VAT:£154.03200