ISL5761EVAL2

DigiKey Part Number
ISL5761EVAL2-ND
Manufacturer
Manufacturer Product Number
ISL5761EVAL2
Description
EVAL BOARD FOR ISL5761 TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL5761 TSSOP CommLink™ 10 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
10
Sampling Rate (Per Second)
210M
Data Interface
Parallel
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
ISL5761 TSSOP
Note
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£187.46000£187.46
Manufacturers Standard Package
Unit Price without VAT:£187.46000
Unit Price with VAT:£224.95200