
HI5767EVAL2 | |
|---|---|
DigiKey Part Number | HI5767EVAL2-ND |
Manufacturer | |
Manufacturer Product Number | HI5767EVAL2 |
Description | EVALUATION PLATFORM HI5767 |
Customer Reference | |
Detailed Description | HI5767 - 10 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 60M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 310mW @ 60MSPS | |
Utilized IC / Part | HI5767 | |
Contents | Board(s) | |
Note | - |


