85314BGI-01LFT | |
---|---|
DigiKey Part Number | 800-85314BGI-01LFTTR-ND - Tape & Reel (TR) 800-85314BGI-01LFTCT-ND - Cut Tape (CT) 800-85314BGI-01LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 85314BGI-01LFT |
Description | IC CLK BUFFER 2:5 700MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £7.35000 | £7.35 |
10 | £5.71600 | £57.16 |
25 | £5.30880 | £132.72 |
100 | £4.86140 | £486.14 |
250 | £4.64808 | £1,162.02 |
500 | £4.51952 | £2,259.76 |
1,000 | £4.41376 | £4,413.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £4.01862 | £12,055.86 |
Unit Price without VAT: | £7.35000 |
---|---|
Unit Price with VAT: | £8.82000 |