FXO-PC73, FXO-HC72,  FXO-HC73
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-(H,P)C73x Series Side

XLH735004.194304I

Digi-Key Part Number
XLH735004.194304I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH735004.194304I
Supplier
Description
XTAL OSC XO 4.194304MHZ HCMOS
Detailed Description
4.194304 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
4.194304 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FXO-HC735R-4.194304
768-4.194304-4
FXO-HC735R-4.194304-ND
Standard Package500